Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,161 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 30 ~ 35AT | - | 1A (AC/DC) | 250 V | 200 V | 40W | 0.35 ms | 0.03 ms | Through Hole | Axial | 2.157" (54.79mm) | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | - | -55°C ~ 125°C | 0.2 pF | 3A (DC) | |||
6,910 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 25 ~ 30AT | - | 1A (AC/DC) | 250 V | 200 V | 40W | 0.35 ms | 0.03 ms | Through Hole | Axial | 2.157" (54.79mm) | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | - | -55°C ~ 125°C | 0.2 pF | 3A (DC) | |||
857 In Stock | 1 : ¥7.97000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 15 ~ 20AT | - | 1A (AC/DC) | 200 V | 200 V | 30W | 0.35 ms | 0.03 ms | Through Hole | Axial | 2.157" (54.79mm) | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | - | -55°C ~ 125°C | 0.2 pF | 2.5A (DC) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.87742 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | - | 1A (AC/DC) | 200 V | 200 V | 30W | 0.35 ms | 0.03 ms | Through Hole | Axial | 2.157" (54.79mm) | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | - | -55°C ~ 125°C | 0.2 pF | 2.5A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | - | - | - | - | - | - | - | - | Through Hole | Axial | - | - | - | - | - | - |