Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,530 In Stock | 1 : ¥16.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
530 In Stock | 1 : ¥19.27000 Cut Tape (CT) 3,000 : ¥8.68313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta), 9.5A (Tc) | 6V, 10V | 200mOhm @ 2.2A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 960 pF @ 100 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
296 In Stock | 1 : ¥20.97000 Cut Tape (CT) 800 : ¥11.73014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 307W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,323 In Stock | 1 : ¥29.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 220mOhm @ 11A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3200 pF @ 25 V | - | 312.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
4,536 In Stock | 1 : ¥5.77000 Cut Tape (CT) 2,500 : ¥2.20094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 225 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,009 In Stock | 1 : ¥7.32000 Cut Tape (CT) 2,500 : ¥2.76727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 6.2A (Tc) | 5V, 10V | 550mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 10 V | ±20V | 635 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,245 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.34117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4A (Tc) | 10V | 1.5Ohm @ 2A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 440 pF @ 25 V | - | 62W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
19,336 In Stock | 1 : ¥14.55000 Cut Tape (CT) 2,500 : ¥6.55249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | 5V, 10V | 125mOhm @ 8A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1575 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,251 In Stock | 1 : ¥14.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 10V | 22mOhm @ 27.5A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±25V | 1510 pF @ 25 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
977 In Stock | 1 : ¥19.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,497 In Stock | 1 : ¥19.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
474 In Stock | 1 : ¥21.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 440mOhm @ 7.5A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 3095 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
840 In Stock | 1 : ¥22.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 61A (Tc) | 10V | 41mOhm @ 30.5A, 10V | 5V @ 250µA | 75 nC @ 10 V | ±30V | 3380 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
795 In Stock | 1 : ¥24.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 260mOhm @ 10A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3390 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
10,128 In Stock | 1 : ¥24.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 85mOhm @ 19A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
1,220 In Stock | 1 : ¥25.69000 Cut Tape (CT) 800 : ¥15.53420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 120mOhm @ 19A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3340 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
800 In Stock | 1 : ¥28.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 59A (Tc) | 10V | 49mOhm @ 29.5A, 10V | 5V @ 250µA | 82 nC @ 10 V | ±30V | 4020 pF @ 25 V | - | 392W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
671 In Stock | 1 : ¥33.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 59A (Tc) | 10V | 56mOhm @ 29.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±30V | 4670 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
762 In Stock | 1 : ¥39.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 41mOhm @ 34.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±30V | 4640 pF @ 25 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
771 In Stock | 1 : ¥16.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
830 In Stock | 1 : ¥20.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
555 In Stock | 1 : ¥21.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
259 In Stock | 1 : ¥24.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16.5A (Tc) | 10V | 380mOhm @ 8.3A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 1945 pF @ 25 V | - | 205W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
444 In Stock | 1 : ¥25.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 340mOhm @ 8.5A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3040 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4A (Tc) | 10V | 1.4Ohm @ 2A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±30V | 640 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |