TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,563 In Stock | 1 : ¥4.63000 Cut Tape (CT) 2,500 : ¥1.75504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,373 In Stock | 1 : ¥4.88000 Cut Tape (CT) 2,000 : ¥1.63011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Bag | Obsolete | Alternistor - Snubberless | 600 V | 200 mA | 900 mV | 7.3A, 7.6A | 5 mA | 20 mA | Single | -30°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |