Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,311 In Stock | 1 : ¥41.38000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 2.7V ~ 6.5V | 10mA | 10mA | - | - | -40°C ~ 85°C | - | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hall Effect | Single | Analog Voltage | - | 2.7V ~ 6.5V | 10mA | 10mA | - | - | -40°C ~ 85°C | - | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body |