Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥573.83000 Box | Box | Active | Voltmeter | Voltage | 4.5 ~ 19.99VDC | LED - Blue Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
93 In Stock | 1 : ¥573.83000 Box | Box | Active | Voltmeter | Voltage | 8 ~ 50VDC | LED - Blue Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
10 In Stock | 1 : ¥486.26000 Box | Box | Active | Voltmeter | Voltage | 30 ~ 264VDC | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
12 In Stock | 1 : ¥486.26000 Box | Box | Active | Voltmeter | Voltage | 4.5 ~ 19.99VDC | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 1 : ¥486.26000 Box | Box | Active | Voltmeter | Voltage | 8 ~ 50VDC | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
0 In Stock Check Lead Time | 1 : ¥486.26000 Box | Box | Active | Voltmeter | Voltage | 30 ~ 199.9VDC | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - |