4689-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90405-ND | |
Manufacturer | ||
Manufacturer Product Number | 4689-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.015DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.015" (0.38mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.105" (2.67mm) | |
Length - Below Flange | - | |
Length - Overall | 0.125" (3.18mm) | |
Flange Diameter | 0.035" (0.89mm) | |
Mounting Hole Diameter | 0.019" (0.48mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Product Drawings | Nail Head Printed Pin Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.16200 | ¥51.62 |
25 | ¥4.95240 | ¥123.81 |
50 | ¥4.84520 | ¥242.26 |
100 | ¥4.63540 | ¥463.54 |
250 | ¥4.21364 | ¥1,053.41 |
500 | ¥3.79238 | ¥1,896.19 |
1,000 | ¥3.37103 | ¥3,371.03 |
2,500 | ¥3.05497 | ¥7,637.43 |
Attribute | Description |
---|---|
Other Names | ED90405 4.689E+15 4689000150000330 |
Standard Package | 1,000 |