Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,229 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
16,114 In Stock | 1 : ¥27.79000 Bulk | Bulk | Active | LED | Red | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
4,150 In Stock | 1 : ¥27.79000 Bulk | Bulk | Active | LED | Amber | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 7mcd | 583nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,170 In Stock | 1 : ¥27.79000 Bag | Bag | Active | LED | Green | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
1,108 In Stock | 1 : ¥27.79000 Bag | Bag | Active | LED | Red | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
328 In Stock | 1 : ¥27.79000 Bag | Bag | Active | LED | Amber | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 583nm | - | Wire Leads - 6" (152.40mm) | - | - |