Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,965 In Stock | 1 : ¥35.53000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
641 In Stock | 1 : ¥35.53000 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
3,563 In Stock | 1 : ¥45.36000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,594 In Stock | 1 : ¥35.53000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
355 In Stock | 1 : ¥46.67000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,097 In Stock | 1 : ¥62.19000 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 540 : ¥20.29630 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 945 : ¥21.97896 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 540 : ¥24.24665 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 5.08mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥24.33790 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥24.37410 Bulk | Bulk | Active | Through Hole, Right Angle | DPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥24.37410 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.53340 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.53340 Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Mom | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.53340 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥25.53340 Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.03415 Bulk | Bulk | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.03415 Bulk | Bulk | Active | Through Hole | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.25730 Bulk | Bulk | Active | - | SPDT | Mom-Off-Mom | 3A (AC/DC) | 120 V | 28 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.46545 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.46545 Tray | Tray | Active | Through Hole | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,350 : ¥27.70764 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 200 : ¥27.86665 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 216 : ¥28.42208 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 960 : ¥28.78904 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.16mm | Non-Illuminated | - | - | PC Pin | - | - | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C |