A7F-241-1-1 | ||
---|---|---|
DigiKey Part Number | A7F-241-1-1-ND | |
Manufacturer | ||
Manufacturer Product Number | A7F-241-1-1 | |
Description | SWITCH THUMB OCTAL 0.1A 5V | |
Customer Reference | ||
Detailed Description | Thumbwheel Switch Octal 0.1A @ 5VDC Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | Octal | |
Read Out | 0 ~ 7 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 5VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
End Caps | - | |
Section Width | 0.276" (7.00mm) | |
Panel Cutout Dimensions | Rectangular - 14.70mm x 5.20mm | |
Features | Pen-Push Actuator | |
Operating Temperature | -10°C ~ 70°C | |
Depth Behind Flange | 21.30mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 2,000 Steps |