LED Dot Matrix and Cluster

Results: 4
Color
GreenOrangeRedYellow
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDLO-3416
HDLG-3416
DISPLAY 5X7 0.27" 4CHAR GREEN
Broadcom Limited
160
In Stock
1 : ¥353.39000
Tube
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Green5 x 7-7-Bit ASCII
HDLO-3416
HDLO-3416
DISPLAY 5X7 0.27" 4CHAR RED
Broadcom Limited
0
In Stock
Check Lead Time
1 : ¥336.33000
Tube
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Red5 x 7-7-Bit ASCII
HDLO-3416
HDLY-3416
DISPLAY 5X7 0.27" 4CHAR YELLOW
Broadcom Limited
0
In Stock
Check Lead Time
1 : ¥331.92000
Tube
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Yellow5 x 7-7-Bit ASCII
HDLO-3416
HDLA-3416
DISPLAY 5X7 0.27" 4CHAR ORANGE
Broadcom Limited
0
In Stock
Check Lead Time
1 : ¥353.22000
Tube
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Orange5 x 7-7-Bit ASCII
Showing
of 4

LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.