LED Dot Matrix and Cluster
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥304.46000 Tube | Tube | Active | 1.20mcd ~ 13.30mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
635 In Stock | 1 : ¥305.28000 Tube | Tube | Active | 5.6mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Green | 5 x 7 | - | 7-Bit ASCII | |||
464 In Stock | 1 : ¥342.67000 Tube | Tube | Active | 1.20mcd ~ 13.30mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock Check Lead Time | 1 : ¥307.55000 Tube | Tube | Active | 1.20mcd ~ 13.30mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Orange | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock Check Lead Time | 1 : ¥316.09000 Tube | Tube | Active | 3.97mcd ~ 36.49mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Red | 5 x 7 | - | 7-Bit ASCII | |||
0 In Stock Check Lead Time | 1 : ¥322.02000 Tube | Tube | Active | 1.20mcd ~ 13.30mcd | - | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | Yellow | 5 x 7 | - | 7-Bit ASCII |