Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,035 In Stock | 1 : ¥28.86000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
3,886 In Stock 10,000 Factory | 1 : ¥34.55000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
1,266 In Stock | 1 : ¥36.50000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
1,215 In Stock | 1 : ¥36.50000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
902 In Stock | 1 : ¥36.50000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
2,214 In Stock 1,000 Factory | 1 : ¥35.69000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
906 In Stock | 1 : ¥35.69000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
562 In Stock | 1 : ¥35.69000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
693 In Stock | 1 : ¥36.50000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
120 In Stock | 1 : ¥37.48000 Bulk | Bulk | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Leaf | Through Hole | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
745 In Stock | 1 : ¥60.73000 Box | Box | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
186 In Stock | 1 : ¥60.73000 Bulk | Bulk | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
34 In Stock | 1 : ¥35.69000 Tray | Tray | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥59.02000 Tray | Tray | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C |