Foil Connectors

Results: 6
Terminal Type
BarrelDouble FaceDouble Face, Slotted
Foil Crimp Area
0.408" x 0.454" (10.36mm x 12.80mm)0.454" x 0.708" (11.53mm x 17.98mm)
Length - Overall
0.768" (19.51mm)0.989" (25.12mm)1.068" (27.13mm)
Wire Gauge
10-12 AWG14-16 AWG
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Foil Crimp Area
Length - Overall
Wire Gauge
Contact Finish
329254
329254
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
61,752
In Stock
1 : ¥5.77000
Bulk
Bulk
ActiveDouble Face0.408" x 0.454" (10.36mm x 12.80mm)0.768" (19.51mm)10-12 AWGNickel
52195
52195
CONN TERM FOIL BARREL 14-16 AWG
TE Connectivity AMP Connectors
39,861
In Stock
1 : ¥9.02000
Bulk
Bulk
ActiveBarrel0.454" x 0.708" (11.53mm x 17.98mm)0.989" (25.12mm)14-16 AWGNickel
330716
1-330716-3
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
12,717
In Stock
1 : ¥9.11000
Bulk
Bulk
ActiveDouble Face, Slotted0.454" x 0.708" (11.53mm x 17.98mm)1.068" (27.13mm)10-12 AWGNickel
2-329254-4
2-329254-4
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
12,595
In Stock
1 : ¥5.77000
Bulk
Bulk
ActiveDouble Face0.408" x 0.454" (10.36mm x 12.80mm)0.768" (19.51mm)10-12 AWGTin
330716
1-330716-2
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
495
In Stock
1 : ¥39.10000
Bulk
Bulk
ActiveDouble Face, Slotted0.454" x 0.708" (11.53mm x 17.98mm)1.068" (27.13mm)10-12 AWGTin
330716
330716
CONN TERM FOIL DBL FACE 10-12AWG
TE Connectivity AMP Connectors
4,480
In Stock
1 : ¥8.94000
Bulk
Bulk
ActiveDouble Face, Slotted0.454" x 0.708" (11.53mm x 17.98mm)1.068" (27.13mm)10-12 AWGNickel
Showing
of 6

Foil Connectors


Foil Connector terminals are designed to be used with a metal foil or strip instead of a wire conductor. Featuring terminals (Barrel, Bond Clip, Double Face, End Tap, Flat Contact, Ring, Star Crimp, and Strip Tap) for wire attachment from 22 awg. to 2 awg. and two faces with lances that securely embed into the foil or film when crimped, these foil terminals can attach multiple layers securely and are ideal for a variety of applications.