D-Sub Connector Assemblies

Results: 1,988
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub, Combo
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
3 (Power)5 (Power)913 (10 + 3 Power)15253750
Number of Rows
123
Mounting Type
-Board Edge, Through Hole, Right AnglePanel Mount, Surface Mount, Right AnglePanel Mount, Through HoleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A) - 3W32 (DA, A)3 (DB, B) - 13C3, 13W33 (DB, B) - 5W53 (DB, B)4 (DC, C)5 (DD, D)
Contact Type
PowerSignal and PowerSignal
Flange Feature
-Board Side (M3); Mating Side, Female Screwlock (M3)Housing/Shell (4-40)Housing/Shell (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M2.6)Mating Side, Female Screwlock (M3)
Termination
-Press-FitSolder PasteSolderWire Wrap
Shell Material, Finish
-Steel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish
-Gold or Gold, GXT™Gold
Contact Finish Thickness
16.0µin (0.41µm)30.0µin (0.76µm)49.3µin (1.25µm)50.0µin (1.27µm)-Flash
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
5A per Contact5A7.5A, 40A30A-
Backset Spacing
0.256" (6.50mm)0.303" (7.70mm)0.318" (8.08mm)0.370" (9.40mm)0.374" (9.50mm)0.409" (10.39mm)0.409" (10.40mm)-
Features
-Board GuideBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Grounding Indents, Pick and Place CapBoard Guide, Mounting BracketsBoard Guide, Pick and Place CapBoard LockBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsGrounding IndentsGrounding Indents, Mounting BracketsMounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
1,988Results
Applied FiltersRemove All

Showing
of 1,988
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
5,003
In Stock
1 : ¥15.28000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D25P33E4GX00LF
D25P33E4GX00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
144
In Stock
1 : ¥17.89000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D09S_00LF
D09S33E4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
1,351
In Stock
1 : ¥20.57000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D09P33E4GV00LF
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
1,241
In Stock
1 : ¥20.89000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
6,526
In Stock
1 : ¥21.06000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
18,256
In Stock
1 : ¥21.54000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
D15P13A4GV00LF,D15P33E4GV00LF
D15P33E4GV00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
2,878
In Stock
1 : ¥21.79000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
2,617
In Stock
1 : ¥21.95000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole, Right Angle2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D09S24A4GV00LF
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
6,789
In Stock
1 : ¥22.28000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D15P24A4GV00LF
D15P24A4GV00LF
CONN D-SUB PLUG 15POS VERT SLDR
Amphenol ICC (FCI)
923
In Stock
1 : ¥22.52000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
D25P24A4GV00LF
D25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
1,021
In Stock
1 : ¥25.77000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock, Grounding Indents
D25S24A4GV00(LF)
D25S24A4GV00LF
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (FCI)
863
In Stock
1 : ¥29.67000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact-Board Lock
D37P24A6GV00LF
D37P24A6GV00LF
CONN D-SUB PLUG 37POS VERT SLDR
Amphenol ICC (FCI)
469
In Stock
1 : ¥58.62000
Tray
Tray
ActiveD-SubPlug, Male Pins372Through Hole4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold or Gold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact-Board Lock, Grounding Indents
D5W5P36A6GX08(LF)
D5W5P36A6GX08LF
CONN D-SUB PLUG 5POS R/A SLDR
Amphenol ICC (FCI)
706
In Stock
1 : ¥74.96000
Tray
Tray
ActiveD-Sub, ComboPlug, Male Pins5 (Power)1Through Hole, Right Angle3 (DB, B) - 5W5PowerHousing/Shell (4-40)Solder-Steel, Nickel PlatedGold30.0µin (0.76µm)-UL94 V-030A0.374" (9.50mm)Board Lock, Grounding Indents, Mounting Brackets
D09S33E4PA00LF_View1
D09S33E4PA00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
352
In Stock
1 : ¥8.54000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)-
D09P33E4PA00LF
D09P33E4PA00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
382
In Stock
1 : ¥8.62000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Grounding Indents
D09P33E4GL00LF
D09P33E4GL00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
971
In Stock
1 : ¥8.94000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (M3)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D09S24x4PA00LF
D09S24A4PA00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
681
In Stock
1 : ¥11.87000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact--
D25S33E4PA00LF
D25S33E4PA00LF
CONN D-SUB RCPT 25POS R/A SLDR
Amphenol ICC (FCI)
1,557
In Stock
1 : ¥12.60000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)-
D09S33E4GV00(LF)
D09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
5,626
In Stock
1 : ¥15.37000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Mounting Brackets
D25P13B4PA00LF
D25P13B4PA00LF
CONN D-SUB PLUG 25POS R/A SLDR
Amphenol ICC (FCI)
213
In Stock
1 : ¥16.18000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Grounding Indents
D09P33E6GX00LF
D09P33E6GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
2,796
In Stock
1 : ¥16.26000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGold or Gold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D09P33E6GV00LF
D09P33E6GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
300
In Stock
1 : ¥16.42000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin-Nickel PlatedGold or Gold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D15P33E4GX00LF
D15P33E4GX00LF
CONN D-SUB PLUG 15POS R/A SLDR
Amphenol ICC (FCI)
1,114
In Stock
1 : ¥17.89000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole, Right Angle2 (DA, A)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.318" (8.08mm)Board Lock, Grounding Indents, Mounting Brackets
D09P13A4GX00LF
D09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
6,763
In Stock
1 : ¥18.86000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole, Right Angle1 (DE, E)SignalHousing/Shell (4-40)Solder-Steel, Tin-Nickel PlatedGoldFlash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents, Mounting Brackets
Showing
of 1,988

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.