Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 2 MOhms | ±5% | 10W | Metal Oxide Film | Flame Proof, High Voltage, Non-Inductive, Safety | ±200ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.310" Dia x 3.050" L (7.87mm x 77.47mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 GOhms | ±10% | 20W | Metal Oxide Film | Flame Proof, High Voltage, Safety | ±200ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.310" Dia x 6.050" L (7.87mm x 153.67mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 MOhms | ±5% | 5W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±200ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 1.550" L (7.87mm x 39.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 MOhms | ±5% | 3W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±200ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.800" L (7.87mm x 20.32mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 500 kOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 500 kOhms | ±5% | 3W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±200ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.800" L (7.87mm x 20.32mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 MOhms | ±1% | 3W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.800" L (7.87mm x 20.32mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 MOhms | ±1% | 5W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 1.550" L (7.87mm x 39.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 GOhms | ±1% | 2W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±200ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.550" L (7.87mm x 13.97mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 MOhms | ±1% | 5W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 1.550" L (7.87mm x 39.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200 kOhms | ±1% | 2W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.550" L (7.87mm x 13.97mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 MOhms | ±1% | 6W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 2.050" L (7.87mm x 52.07mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 150 kOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 MOhms | ±1% | 2W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.550" L (7.87mm x 13.97mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 MOhms | ±1% | 6W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 2.050" L (7.87mm x 52.07mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.4 MOhms | ±1% | 6W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 2.050" L (7.87mm x 52.07mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 MOhms | ±1% | 16W | Metal Oxide Film | Flame Proof, High Voltage, Safety | ±100ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.310" Dia x 5.050" L (7.87mm x 128.27mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 MOhms | ±1% | 4W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±100ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 MOhms | ±1% | 10W | Metal Oxide Film | Flame Proof, High Voltage, Safety | ±100ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.310" Dia x 3.050" L (7.87mm x 77.47mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 MOhms | ±1% | 10W | Metal Oxide Film | Flame Proof, High Voltage, Safety | ±100ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.310" Dia x 3.050" L (7.87mm x 77.47mm) | - | 2 | - |