Niobium Oxide Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Current - Leakage | Dissipation Factor | Mounting Type | Package / Case | Manufacturer Size Code | Height - Seated (Max) | Features | Operating Temperature | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 220 µF | ±20% | 6.3 V | 40 mOhms | 26.4 µA | 12% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330 µF | ±20% | 4 V | 35 mOhms | 26.4 µA | 8% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330 µF | ±20% | 6.3 V | 23 mOhms | 39.6 µA | 6% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330 µF | ±20% | 6.3 V | 35 mOhms | 39.6 µA | 6% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 470 µF | ±20% | 2.5 V | 30 mOhms | 23.5 µA | 10% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 680 µF | ±20% | 1.8 V | 23 mOhms | 24.5 µA | 6% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 680 µF | ±20% | 2.5 V | 23 mOhms | 34 µA | 6% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330 µF | ±20% | 6.3 V | 23 mOhms | 39.6 µA | 6% | Surface Mount | 2917 (7343 Metric) | E | 0.169" (4.30mm) | Low ESR Multi-anode | -55°C ~ 125°C | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) |