Soldering, Desoldering, Rework Stations
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wattage | Voltage - Input | Plug Type | Voltage - Output | Number of Channels | Control/Display Type | Includes | Base Unit | Supplied Iron, Tweezer, Handle | Supplied Tips/Nozzles | Workstand | Temperature Range | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering, Rework (Hot Air), Soldering | 300W | 120V | NEMA 5-15 | - | 3 | Analog | Iron Holder | WRS3000 | DS1204AP, DS58, HAP1 | Sold Separately | KH27, PH1201ESD | 150°F ~ 850°F (66°C ~ 454°C) | Internal Air, LED Indicator, Temperature Control | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering, Rework (Hot Air), Soldering | 300W | 120V | NEMA 5-15 | - | 3 | Analog | Iron Holder | WRS3000 | HAP1, WSP80, WTA50 | Sold Separately | WPH80, AK51 | 150°F ~ 999°F (50°C ~ 550°C) | Internal Air, LED Indicator, Temperature Control | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering, Rework (Hot Air), Soldering | 175W | 120V | NEMA 5-15 | - | 2 | Digital | - | WRS1002 | HAP1 | - | - | 150°F ~ 1022°F (65°C ~ 550°C) | ESD Safe, External Fan, Internal Air, LCD Display, LED Temperature Indicator, Temperature Lockout | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering | 175W | 120V | NEMA 5-15 | - | 2 | Digital | Iron Holder, Solder Collection Chamber | WRS1002 | DS80 | - | AK20 | 150°F ~ 1022°F (65°C ~ 550°C) | ESD Safe, External Fan, Internal Air, LCD Display, LED Temperature Indicator, Temperature Lockout | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering | 175W | 120V | Included, Not Specified | 24V | 2 | Digital | - | WRS1002 | DXV80 | DX112 | AKV80 | 150°F ~ 1022°F (50°C ~ 550°C) | ESD Safe, External Fan, Internal Air, LCD Display, LED Temperature Indicator, Temperature Lockout | |||
0 In Stock | Obsolete | Bulk | Obsolete | Desoldering, Rework (Hot Air), Soldering | 400W | 120V | NEMA 5-15 | 24V | 3 | Digital | - | - | DXV80, HAP200, WP80, WVP | DX112, LTB | - | 150°F ~ 850°F (66°C ~ 454°C) | Internal Air, LED Indicator, Temperature Control, USB Port |