Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,909 In Stock 67,400 Factory | 1 : ¥15.77000 Bulk | Bulk | Active | 0.1 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.315" W (17.00mm x 8.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,080 In Stock | 1 : ¥29.51000 Bulk | Bulk | Active | 0.22 µF | ±10% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.984" L x 0.315" W (25.00mm x 8.00mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
1,051 In Stock 9,300 Factory | 1 : ¥31.87000 Bulk | Bulk | Active | 0.47 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.181" L x 0.433" W (30.00mm x 11.00mm) | 0.886" (22.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
12,022 In Stock 6,100 Factory | 1 : ¥14.55000 Bulk | Bulk | Active | 0.1 µF | ±10% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.315" W (17.00mm x 8.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
315 In Stock 9,000 Factory | 1 : ¥17.56000 Bulk | Bulk | Active | 10000 pF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.197" W (17.00mm x 5.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
498 In Stock 800 Factory | 1 : ¥18.13000 Bulk | Bulk | Active | 0.047 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.217" W (17.00mm x 5.50mm) | 0.512" (13.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
5,000 In Stock | 1 : ¥19.02000 Bulk | Bulk | Active | 0.022 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.197" W (17.00mm x 5.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
69 In Stock 4,700 Factory | 1 : ¥31.62000 Bulk | Bulk | Active | 0.22 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.984" L x 0.315" W (25.00mm x 8.00mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
33 In Stock 750 Factory | 1 : ¥89.83000 Bulk | Bulk | Active | 1 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.201" L x 0.591" W (30.50mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 1 : ¥18.70000 Bulk | Bulk | Active | 0.033 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.197" W (17.00mm x 5.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.01090 Bulk | Bulk | Active | 0.33 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.984" L x 0.394" W (25.00mm x 10.00mm) | 0.787" (20.00mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 1,400 : ¥27.11383 Bulk | Bulk | Active | 0.68 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.181" L x 0.531" W (30.00mm x 13.50mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥67.43046 Bulk | Bulk | Active | 2.2 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.614" L x 0.689" W (41.00mm x 17.50mm) | 1.299" (33.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Active | Bulk | Active | 1 µF | ±10% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.201" L x 0.591" W (30.50mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Active | Bulk | Active | 0.015 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.197" W (17.00mm x 5.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Active | Bulk | Active | 0.15 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.984" L x 0.256" W (25.00mm x 6.50mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Active | Bulk | Active | 1.5 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 1.614" L x 0.610" W (41.00mm x 15.50mm) | 1.122" (28.50mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Active | Bulk | Active | 0.068 µF | ±20% | 275V | - | Polyester, Metallized | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.256" W (17.00mm x 6.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - |