Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1500 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2200 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3300 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4700 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.138" W (6.50mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6800 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.138" W (6.50mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.15 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.591" L x 0.276" W (15.00mm x 7.00mm) | 0.591" (15.00mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.472" L x 0.256" W (12.00mm x 6.50mm) | 0.492" (12.50mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.472" L x 0.256" W (12.00mm x 6.50mm) | 0.492" (12.50mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.618" L x 0.335" W (15.70mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.354" (9.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.33 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.650" L x 0.374" W (16.50mm x 9.50mm) | 0.768" (19.50mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.47 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.768" L x 0.413" W (19.50mm x 10.50mm) | 0.807" (20.50mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.015 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.295" L x 0.157" W (7.50mm x 4.00mm) | 0.453" (11.50mm) | PC Pins | 0.177" (4.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10000 pF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.157" W (6.50mm x 4.00mm) | 0.413" (10.50mm) | PC Pins | 0.177" (4.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.022 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.315" L x 0.157" W (8.00mm x 4.00mm) | 0.453" (11.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.033 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.315" L x 0.177" W (8.00mm x 4.50mm) | 0.453" (11.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.047 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.374" L x 0.197" W (9.50mm x 5.00mm) | 0.472" (12.00mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.068 µF | ±10% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.413" L x 0.236" W (10.50mm x 6.00mm) | 0.492" (12.50mm) | PC Pins | 0.276" (7.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 0.033 µF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.315" L x 0.177" W (8.00mm x 4.50mm) | 0.453" (11.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4700 pF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.256" L x 0.138" W (6.50mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.15 µF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.591" L x 0.276" W (15.00mm x 7.00mm) | 0.591" (15.00mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1500 pF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2200 pF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3300 pF | ±5% | 63V | 100V | Polyester | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.413" (10.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - |