Vacuum Fluorescent (VFD)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : ¥1,309.65000 Bulk | Bulk | Active | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | - | 4.70mm H x 2.40mm W | - | Serial | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥1,335.94410 Bulk | Bulk | Active | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 9V ~ 15V | 4.70mm H x 2.40mm W | - | Serial | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥1,414.88200 Bulk | Bulk | Active | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 4.75V ~ 5.25V | 4.70mm H x 2.40mm W | - | Serial | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥1,441.19460 Bulk | Bulk | Active | 116.00mm x 37.00mm x 29.48mm | 70.80mm L x 11.50mm W | 20 x 2 | Character | - | 9V ~ 15V | 2.40mm H x 4.70mm W | - | I2C | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 9V ~ 35V | 4.70mm H x 2.40mm W | - | Serial | -20°C ~ 70°C |