LCD, OLED Character and Numeric

Results: 3
Display Mode
ReflectiveTransflective
Voltage - Supply
3V ~ 4.6V3.3V3.9V ~ 7.7V
Operating Temperature
-20°C ~ 60°C0°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Operating Temperature
Text Color
Background Color
VIM-878-DP-FC-S-LV
VIM-878-DP-FC-S-LV
LCD MOD 8DIG 8 X 1 TRANSFLECTIVE
Varitronix
18,550
In Stock
1 : ¥26.75000
Box
Box
Active88 x 114-SegmentTN - Twisted NematicTransflective7.00mm H x 4.00mm W52.00mm x 22.00mm x 2.80mm48.00mm L x 13.00mm WWithout Backlight3V ~ 4.6V--0°C ~ 50°C--
VIM-878-DP-RC-S-LV
VIM-878-DP-RC-S-LV
LCD MOD 8 DIG 8 X 1 REFLECTIVE
Varitronix
4,266
In Stock
1 : ¥38.05000
Box
Box
Active88 x 114-SegmentTN - Twisted NematicReflective7.00mm H x 4.00mm W52.00mm x 22.00mm x 2.80mm48.00mm L x 13.00mm WWithout Backlight3.3V--0°C ~ 50°C--
VIM-878-DP-RC-S-HV
VIM-878-DP-RC-S-HV
LCD MOD 8 DIG 8 X 1 REFLECTIVE
Varitronix
719
In Stock
1 : ¥38.05000
Box
Box
Active88 x 114-SegmentTN - Twisted NematicReflective7.00mm H x 4.00mm W52.00mm x 22.00mm x 2.80mm48.00mm L x 13.00mm WWithout Backlight3.9V ~ 7.7V---20°C ~ 60°C--
Showing
of 3

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.