Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥1,691.72000 Bulk | Bulk | Active | Voltmeter | Voltage | ±199.9VDC | LCD - Black Characters, Green Backlight | 3.5 | 0.600" (15.20mm) | - | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
4 In Stock | 1 : ¥1,537.93000 Bulk | Bulk | Active | Voltmeter | Voltage | ±199.9VDC | LCD - Black Characters | 3.5 | 0.600" (15.20mm) | - | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
14 In Stock | 1 : ¥1,691.72000 Bulk | Bulk | Active | Voltmeter | Voltage | ±199.9VDC | LCD - Red Characters, Backlight | 3.5 | 0.600" (15.20mm) | - | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |