Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥1,231.12000 Box | Box | Active | Conductive Rubber | 16 | 4 x 4 | Illuminated | Fixed | Transparent Key Cap | Matrix | Telephone Format, Function Keys | Black | Translucent | Panel Mount, Front or Rear | Pin Header | Rectangular - 97.00mm x 79.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | 5 VDC | 0.05A @ 24VDC | - | |||
5 In Stock | 1 : ¥1,036.01000 Box | Box | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, Function Keys | Black, White | Multiple | Panel Mount, Front or Rear | Pin Header | Rectangular - 97.00mm x 79.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
0 In Stock Check Lead Time | 5 : ¥1,231.15400 Box | Box | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format, Function Keys | Black | Multiple | Panel Mount, Front or Rear | Pin Header | Rectangular - 97.00mm x 79.00mm | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal |