Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥224.38000 Box | Box | Active | Midspan Injector | 100 ~ 250 VAC | 1 | 48V | 350 mA | 15.4W | IEEE802.3af | 10/100 Mbps | OCP, SCP | 0°C ~ 40°C | - | Desktop | 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm) | CE, cULus, EN, IEC | |||
0 In Stock | Obsolete | Box | Obsolete | Midspan Injector | 100 ~ 250 VAC | 1 | 48V | 350 mA | 15.4W | IEEE802.3af | 10/100 Mbps | OCP, SCP | 0°C ~ 40°C | - | Desktop | 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm) | CE, cULus, EN, IEC |