PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,348 In Stock | 1 : ¥3.33000 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.65187 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.65187 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.73861 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.73861 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.90283 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.90283 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.19445 Bulk | Bulk | Active | No Tail | Solder | 0.225" (5.72mm) | 0.012" ~ 0.017" (0.30mm ~ 0.43mm) | - | 0.028" (0.71mm) | 0.040" (1.02mm) | 0.045" (1.14mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) |