1179-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90399-ND | |
Manufacturer | ||
Manufacturer Product Number | 1179-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.040DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.644" (16.36mm) | |
Length - Below Flange | - | |
Length - Overall | 0.664" (16.87mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Product Drawings | Nail Head Printed Pin Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.82900 | ¥68.29 |
25 | ¥6.54600 | ¥163.65 |
50 | ¥6.40760 | ¥320.38 |
100 | ¥6.12880 | ¥612.88 |
250 | ¥5.57192 | ¥1,392.98 |
500 | ¥5.01456 | ¥2,507.28 |
1,000 | ¥4.45744 | ¥4,457.44 |
2,500 | ¥4.03954 | ¥10,098.85 |
Attribute | Description |
---|---|
Other Names | 1179000150000330 ED90399 1.179E+15 |
Standard Package | 10,000 |