5240-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90407-ND | |
Manufacturer | ||
Manufacturer Product Number | 5240-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.232" (5.89mm) | |
Length - Below Flange | - | |
Length - Overall | 0.240" (6.10mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.029" (0.74mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Printed Circuit Pins (in.) |
Environmental Information | RoHS Cert |
Product Drawings | Nail Head Printed Pin Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.79600 | ¥47.96 |
25 | ¥4.38320 | ¥109.58 |
50 | ¥4.12480 | ¥206.24 |
100 | ¥3.95250 | ¥395.25 |
250 | ¥3.60880 | ¥902.20 |
500 | ¥3.43696 | ¥1,718.48 |
1,000 | ¥2.83554 | ¥2,835.54 |
2,500 | ¥2.57774 | ¥6,444.35 |
Attribute | Description |
---|---|
Other Names | 5240000150000330 ED90407 5.24E+15 |
Standard Package | 25,000 |