Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
496 In Stock 1,200 Factory | 1 : ¥60.73000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
52 In Stock | 1 : ¥60.73000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
37 In Stock | 1 : ¥63.09000 Bulk | Bulk | Active | BCD | 0 ~ 7 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Internal Stoppers, Pen-Push Actuator | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥74.01890 Bulk | Bulk | Active | SPDT | +/- | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Pen-Push Actuator | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥74.35390 Bulk | Bulk | Active | BCD | 0 ~ 6 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | Internal Stoppers, Pen-Push Actuator | -10°C ~ 70°C |