Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,627 In Stock | 1 : ¥4.39000 Cut Tape (CT) 2,000 : ¥2.66601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 3.40mm | Side Actuated | Gull Wing | 4.00mm x 3.30mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
738 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,000 : ¥2.03951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 5.90mm | Side Actuated | Gull Wing | 4.00mm x 2.55mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C | |||
0 In Stock Check Lead Time | 6,000 : ¥2.01098 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount, Right Angle | - | 3.40mm | Side Actuated | Gull Wing | 4.00mm x 3.30mm | Non-Illuminated | - | - | 160gf | - | - | -35°C ~ 85°C |