Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,137 In Stock | 1 : ¥4.31000 Cut Tape (CT) 3,300 : ¥2.82512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 160gf | - | Board Guide | -20°C ~ 70°C | |||
50,218 In Stock | 1 : ¥6.18000 Cut Tape (CT) 3,300 : ¥3.53818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
11,885 In Stock | 1 : ¥6.18000 Cut Tape (CT) 3,300 : ¥3.53818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 220gf | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 33,000 : ¥1.77426 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 9,900 : ¥3.05882 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 220gf | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 6.40mm x 3.50mm | Non-Illuminated | - | - | 180gf | - | Board Guide | -20°C ~ 70°C |