Display, Monitor - LCD Driver/Controller

Results: 2
Voltage - Input
5V5V, 12V
Size / Dimension
2.67" L x 1.30" W (67.8mm x 33mm)2.72" L x 1.57" W (69.1mm x 39.9mm)
Interface
RS-232USB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Voltage - Input
Voltage - Output
Size / Dimension
Interface
Operating Temperature
SC401U
SC401U
LCD DRVR BRD 4 WIRE USB
3M
0
In Stock
Obsolete
Box
Obsolete4 Wire Resistive5V-2.67" L x 1.30" W (67.8mm x 33mm)USB0°C ~ 65°C
SC402S
SC402S
LCD DRVR BRD 4 WIRE RS232
3M
0
In Stock
Obsolete
Box
Obsolete4 Wire Resistive5V, 12V-2.72" L x 1.57" W (69.1mm x 39.9mm)RS-2320°C ~ 65°C
Showing
of 2

Display, Monitor - LCD Driver/Controller


LCD drivers and controllers are printed circuit boards/modules that provide an interface between a microprocessor (MPU) or microcontroller (MCU) system and a liquid crystal display (LCD) that may include capacitive or resistive touchscreen capability. Possible interfaces may include infrared, RS-323, pushbutton, Ethernet, serial, UART, TMDS, USB or TWI.