Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511,510 In Stock | 1 : ¥0.98000 Cut Tape (CT) 5,000 : ¥0.11907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
44,388 In Stock | 1 : ¥0.98000 Bulk | Bulk | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
15,012 In Stock | 1 : ¥1.14000 Cut Tape (CT) 5,000 : ¥0.13216 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
114,922 In Stock | 1 : ¥1.30000 Cut Tape (CT) 5,000 : ¥0.14546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
24,346 In Stock | 1 : ¥1.30000 Bulk | Bulk | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
6,857 In Stock | 1 : ¥0.98000 Cut Tape (CT) 5,000 : ¥0.11587 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.19090 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - |