QBHP688-RGB3H | ||
---|---|---|
DigiKey Part Number | 1516-QBHP688-RGB3HTR-ND - Tape & Reel (TR) 1516-QBHP688-RGB3HCT-ND - Cut Tape (CT) 1516-QBHP688-RGB3HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP688-RGB3H | |
Description | LED RGB 620NM/525NM/465NM 6PLCC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color PLCC6 Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue 6-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | QBHP688-RGB3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 620nm Red, 525nm Green, 465nm Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.4V Red, 3.5V Green, 3.1V Blue | |
Lumens/Watt @ Current - Test | 36 lm/W Red, 53 lm/W Green, 17 lm/W Blue | |
Current - Max | 160mA Red, 160mA Green, 160mA Blue | |
Luminous Flux @ Current/Temperature | 13lm Red, 28lm Green, 8lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | QBHP688-RGB3H |
CAD Models | QBHP688-RGB3H Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.57000 | ¥15.57 |
10 | ¥10.36200 | ¥103.62 |
100 | ¥7.97540 | ¥797.54 |
500 | ¥7.20928 | ¥3,604.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.19550 | ¥6,195.50 |
2,000 | ¥5.85755 | ¥11,715.10 |
5,000 | ¥5.72238 | ¥28,611.90 |
10,000 | ¥5.63225 | ¥56,322.50 |
Attribute | Description |
---|---|
Other Names | 1516-QBHP688-RGB3HCT 1516-QBHP688-RGB3HTR 1516-QBHP688-RGB3HDKR |
Standard Package | 1,000 |