Cold Shrink Tape, Tubing

Results: 6
Length
0.167' (50.80mm, 2.00")0.208' (63.50mm, 2.50")0.267' (81.28mm, 3.2")0.542' (165.10mm, 6.50")0.625' (190.50mm, 7.50")0.667' (203.20mm, 8.00")
Diameter
0.27" ~ 0.56" (6.9mm ~ 14.2mm)0.35" ~ 0.72" (8.9mm ~ 18.3mm)0.48" ~ 0.95" (12.2mm ~ 24.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Length
Diameter
Width
Material
Thickness
Color
8447-8
8447-8
COLD SHRINK TUBING 0.48-0.95X8"
3M
56
In Stock
12 : ¥208.37500
Bulk
Bulk
ActiveTubing0.667' (203.20mm, 8.00")0.48" ~ 0.95" (12.2mm ~ 24.1mm)-Silicone-Gray
8443-2
8443-2
COLD SHRINK TUBING 0.27-0.56X2"
3M
14
In Stock
12 : ¥124.65833
Bulk
Bulk
ActiveTubing0.167' (50.80mm, 2.00")0.27" ~ 0.56" (6.9mm ~ 14.2mm)-Silicone-Gray
8445-2.5
8445-2.5
COLD SHRINK TUBE 0.35-0.72 X2.5"
3M
17
In Stock
12 : ¥130.34917
Bulk
Bulk
ActiveTubing0.208' (63.50mm, 2.50")0.35" ~ 0.72" (8.9mm ~ 18.3mm)-Silicone-Gray
8443-6.5
8443-6.5
COLD SHRINK TUBE 0.27-0.56X6.5"
3M
18
In Stock
12 : ¥124.18167
Bulk
Bulk
ActiveTubing0.542' (165.10mm, 6.50")0.27" ~ 0.56" (6.9mm ~ 14.2mm)-Silicone-Gray
8447-3.2
8447-3.2
COLD SHRINK TUBE 0.48-0.95X3.2"
3M
0
In Stock
Check Lead Time
12 : ¥159.04083
Bulk
Bulk
ActiveTubing0.267' (81.28mm, 3.2")0.48" ~ 0.95" (12.2mm ~ 24.1mm)-Silicone-Gray
8445-7.5
8445-7.5
COLD SHRINK TUBE 0.35-0.72X7.5"
3M
3
In Stock
12 : ¥189.62583
Bulk
Bulk
ActiveTubing0.625' (190.50mm, 7.50")0.35" ~ 0.72" (8.9mm ~ 18.3mm)-Silicone-Gray
Showing
of 6

Cold Shrink Tape, Tubing


Cold Shrink Tubing are hollow pieces of plastic tubing with both ends open. The tubing remains expanded until the center core of the tubing is removed. The tubing then shrinks to seal the items inserted into the tubing. Cold Shrink Tape provides a covering without any adhesive or mastic. The tape material reacts with itself to form a protective layer.