Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,042 In Stock | 1 : ¥17.07000 Bulk | Bulk | Active | 800 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
14,930 In Stock | 1 : ¥18.58000 Bulk | Bulk | Active | 1400 V | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
3,498 In Stock | 1 : ¥18.58000 Bulk | Bulk | Active | 2500 V | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
2,660 In Stock | 1 : ¥17.07000 Strip | Strip | Active | 3.5 kV | 10000A (10kA) | ±20% | 2 | No | Through Hole | Axial Cylinder | |||
9,768 In Stock | 1 : ¥19.10000 Cut Tape (CT) | Cut Tape (CT) | Active | 800 V | 10000A (10kA) | ±15% | 2 | No | Through Hole | Axial Cylinder | |||
300 In Stock | 1 : ¥36.09000 Bulk | Bulk | Active | 1800 V | 5000A (5kA) | ±20% | 2 | No | - | - |