Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,844 In Stock | 1 : ¥20.19000 Cut Tape (CT) 2,500 : ¥11.55996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD, Gull Wing | 6-SOP (2.54mm) | |||
75 In Stock | 1 : ¥29.05000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD, Gull Wing | 6-SOP (2.54mm) |