Slide Potentiometers

Results: 7
Power (Watts)
0.1W, 1/10W0.2W, 1/5W0.25W, 1/4W
Tolerance
-20%, +40%±20%
Adjustment Type
SideTop
Fader Type
DualMotor, Dual
Travel Range
60mm100mm
Size / Dimension
Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)Rectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)Rectangular - 5.906" L x 2.224" W x 0.630" H (150.00mm x 56.50mm x 16.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
EVB-NC2P088BL
EVB-NC2P088BL
SLIDE POT 10KOHM 0.2W SIDE 100MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.2W, 1/5W±20%SideMotor, Dual100mmRectangular - 5.906" L x 2.224" W x 0.630" H (150.00mm x 56.50mm x 16.00mm)Through Hole
EVB-JQ 100MM Series
EVB-JQKR15Y14
SLIDE POT 10KOHM 0.25W TOP 100MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.25W, 1/4W-20%, +40%TopDual100mmRectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)Through Hole
EVB-JQ 100MM Series
EVB-JQKR15A14
SLIDE POT 10KOHM 0.25W TOP 100MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.25W, 1/4W-20%, +40%TopDual100mmRectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)Through Hole
EVB-JQ 100MM Series
EVB-JQKR15D14
SLIDE POT 10KOHM 0.25W TOP 100MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.25W, 1/4W-20%, +40%TopDual100mmRectangular - 5.039" L x 0.591" W x 0.315" H (128.00mm x 15.00mm x 8.00mm)Through Hole
EVB-NA 60MM Series
EVB-NADR15Y14
SLIDE POT 10K OHM 0.1W TOP 60MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.1W, 1/10W-20%, +40%TopDual60mmRectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)Through Hole
EVB-NA 60MM Series
EVB-NADR15A14
SLIDE POT 10K OHM 0.1W TOP 60MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.1W, 1/10W-20%, +40%TopDual60mmRectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)Through Hole
EVB-NA 60MM Series
EVB-NADR15D14
SLIDE POT 10K OHM 0.1W TOP 60MM
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete10 kOhms0.1W, 1/10W-20%, +40%TopDual60mmRectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)Through Hole
Showing
of 7

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.