Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 30 Factory | 1 : ¥2,161.76000 Box | Box | Active | Temperature Controller (RTD) | -200°C ~ 850°C | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
12 In Stock 8 Factory | 1 : ¥2,062.40000 Box | Box | Active | Temperature Controller (Type J, K, R, S, T) | -200°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
15 In Stock | 1 : ¥1,680.47000 Box | Box | Active | Temperature Controller (RTD) | -200°C ~ 850°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
16 In Stock | 1 : ¥1,768.04000 Box | Box | Active | Temperature Controller (RTD) | -200°C ~ 850°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥2,123.53000 Box | Box | Active | Temperature Controller (Type J, K, R, S, T) | -200°C ~ 1700°C | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥2,100.63000 Box | Box | Active | Temperature Controller (RTD) | -200°C ~ 850°C | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock 27 Factory Check Lead Time | 1 : ¥2,274.34000 Box | Box | Active | Temperature Controller (Type J, K, R, S, T) | -200°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,274.34000 Box | Box | Active | Temperature Controller (Type J, K, R, S, T) | -200°C ~ 1700°C | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.638" (16.20mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |