Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 63 Factory | 1 : ¥3,696.40000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
4 In Stock 24 Factory | 1 : ¥3,735.30000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥4,907.87000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) (2) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
13 In Stock 2 Factory | 1 : ¥3,551.99000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
5 In Stock | 1 : ¥3,582.56000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Spring Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥3,781.10000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥3,972.07000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
5 In Stock | 1 : ¥4,186.02000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
6 In Stock | 1 : ¥4,506.82000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥4,583.19000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
5 In Stock | 1 : ¥5,437.15000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥2,711.76000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Spring Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ¥2,749.90000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Spring Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ¥2,969.41000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock 17 Factory | 1 : ¥3,551.99000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥3,608.32000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥3,909.09000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
2 In Stock | 1 : ¥4,097.02000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥4,097.02000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
2 In Stock | 1 : ¥4,163.03000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | - | 4, 4 | LCD - Dual Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
4 In Stock | 1 : ¥4,354.00000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
3 In Stock | 1 : ¥5,095.64000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (5), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
3 In Stock | 1 : ¥5,996.33000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (4), Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection | |||
3 In Stock | 1 : ¥6,054.93000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input | |||
2 In Stock | 1 : ¥6,054.93000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (6) | On/Off, Proportional (PID) | RS-485 (CompoWay/F, Modbus) | 4, 4, 4 | LCD - Tri Color Characters, Backlight | 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input |