QSH8618-96-55-700 | ||
---|---|---|
DigiKey Part Number | 505-QSH8618-96-55-700-ND | |
Manufacturer | ||
Manufacturer Product Number | QSH8618-96-55-700 | |
Description | STEP MOTOR HYBRID BIPOLAR 2.56V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 5.5 A 2.56VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2.56VDC | |
Current Rating (Amps) | 5.5 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 991.28 / 7000 | |
Size / Dimension | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | |
NEMA Frame Size | 34 | |
Diameter - Shaft | 0.500" (12.70mm) | |
Length - Shaft and Bearing | 1.310" (33.27mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.45 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 2700gcm² | |
Approval Agency | CE | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,605.75000 | ¥2,605.75 |
5 | ¥2,546.96000 | ¥12,734.80 |
10 | ¥2,497.98900 | ¥24,979.89 |
25 | ¥2,449.00800 | ¥61,225.20 |