Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥39.02000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
674 In Stock | 1 : ¥36.75000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
432 In Stock | 1 : ¥39.02000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
115 In Stock | 1 : ¥35.85000 Tube | Tube | Active | Crystal | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
627 In Stock | 1 : ¥40.41000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Value Added Item | 1 : ¥33.41000 Tube | Tube | Active | MEMS | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 22mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) |