Card Edge Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
18 AWG, 20 AWG18-20 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin or Socket
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
1721601805
1721601805
TERM EDGE EDGEMATE 18-20AWG
Molex
47,495
In Stock
1 : ¥1.95000
Cut Tape (CT)
7,000 : ¥0.58989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoletePin18-20 AWGCrimpBrassGold15.0µin (0.38µm)
1721601803
1721601803
TERM EDGE EDGEMATE 18/20AWG
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePin18 AWG, 20 AWGCrimpPhosphor BronzeTin100.0µin (2.54µm)
1721601806
1721601806
TERM EDGE EDGEMATE 18/20AWG
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePin18 AWG, 20 AWGCrimpBrassTin100.0µin (2.54µm)
Showing
of 3

Card Edge Connector Contacts


Card edge connector contacts are components of an interconnect system that facilitates connection of multiple discrete wires to a printed circuit board, using a copper pattern etched on the PCB as one-half of a mating connector pair. To form the other half, contacts such as these are applied to the discrete wires to be connected, and inserted into an appropriate housing.