Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock 18 Factory | 1 : ¥639.92000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 6U | - | 11.500" L x 20.000" W x 12.500" H (292.10mm x 508.00mm x 317.50mm) | - | - | One Pair | Non-Vented | Metal, Steel | Black | |||
5 In Stock 16 Factory | 1 : ¥673.52000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 8U | 11.496" L x 17.795" W x 14.016" H (292.00mm x 452.00mm x 356.00mm) | 11.496" L x 19.921" W x 15.748" H (292.00mm x 506.00mm x 400.00mm) | Doorless | Slope, 10° | One Pair | - | Metal, Steel | Black | |||
3 In Stock 50 Factory | 1 : ¥743.66000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 12U | 11.496" L x 17.795" W x 21.024" H (292.00mm x 452.00mm x 534.00mm) | 11.496" L x 19.921" W x 22.756" H (292.00mm x 506.00mm x 578.00mm) | Doorless | Slope, 10° | One Pair | - | Metal, Steel | Black | |||
1 In Stock 12 Factory | 1 : ¥862.97000 Box | Box | Active | Open Rack | Open Rack, Single Frame | 16U | 15.984" L x 17.795" W x 28.031" H (406.00mm x 452.00mm x 712.00mm) | 15.984" L x 19.921" W x 29.764" H (406.00mm x 506.00mm x 756.00mm) | Doorless | Slope, 10° | One Pair | - | Metal, Steel | Black |