AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
646 In Stock | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 8.33 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
467 In Stock | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 6.66 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
315 In Stock | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 3.57 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
19 In Stock | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 2.08 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.16 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥493.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 2.77 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 500 : ¥414.32620 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 18V | - | - | - | - | 5.55 A | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CE | 62368-1 |