SPV1840LR5H-B | ||
---|---|---|
DigiKey Part Number | 423-1397-2-ND - Tape & Reel (TR) 423-1397-1-ND - Cut Tape (CT) 423-1397-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPV1840LR5H-B | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 62.5dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 60 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.14960 | ¥153.74 |
50 | ¥5.79160 | ¥289.58 |
100 | ¥5.44700 | ¥544.70 |
250 | ¥5.05968 | ¥1,264.92 |
500 | ¥4.69530 | ¥2,347.65 |
1,000 | ¥4.39263 | ¥4,392.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥4.16304 | ¥24,561.94 |