3555 | ||
---|---|---|
DigiKey Part Number | 36-3555-ND | |
Manufacturer | ||
Manufacturer Product Number | 3555 | |
Description | FUSE CLIP BLADE 500V 50A PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 50 A 500V 1 Circuit Blade Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3555 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Resource Type | Link |
---|---|
Datasheets | Auto Fuse Clips and Holders |
Environmental Information | |
HTML Datasheet | 3555 Drawing |
EDA Models | 3555 Models |
Product Drawings | 3555 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
25 | ¥2.43440 | ¥60.86 |
100 | ¥1.98730 | ¥198.73 |
250 | ¥1.78412 | ¥446.03 |
500 | ¥1.70316 | ¥851.58 |
1,000 | ¥1.41933 | ¥1,419.33 |
2,500 | ¥1.29768 | ¥3,244.20 |
5,000 | ¥1.21658 | ¥6,082.90 |
Attribute | Description |
---|---|
Other Names | 36-3555 3555K-NDR 3555K 3555K-ND |
Standard Package | 1 |