KLDX-SMT-0201L-BTR | ||
---|---|---|
DigiKey Part Number | 2092-KLDX-SMT-0201L-BTR-ND - Tape & Reel (TR) 2092-KLDX-SMT-0201L-BCT-ND - Cut Tape (CT) 2092-KLDX-SMT-0201L-BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KLDX-SMT-0201L-BTR | |
Description | CONN PWR JACK MINI 1.3MM SMT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KLDX-SMT-0201L-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥13.72300 | ¥137.23 |
25 | ¥13.13440 | ¥328.36 |
50 | ¥12.84360 | ¥642.18 |
100 | ¥12.25980 | ¥1,225.98 |
250 | ¥11.09236 | ¥2,773.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.92481 | ¥7,939.85 |
1,600 | ¥8.46530 | ¥13,544.48 |
2,400 | ¥8.17337 | ¥19,616.09 |
5,600 | ¥7.76469 | ¥43,482.26 |
8,000 | ¥7.58955 | ¥60,716.40 |