Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,116 In Stock | 1 : ¥43.72000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
786 In Stock | 1 : ¥43.72000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | - | |||
0 In Stock | Active | Bulk | Active | RJ45 | 1 | 1 | 10 Base-T | Through Hole | 90° Angle (Right) | Solder | - | Does Not Contain LED | 3 | Shielded, EMI Finger | Board Lock | Down | - | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | - | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Lock | Down | Copper Alloy | Gold | - | |||
0 In Stock | Active | Bulk | Active | RJ45 | 4 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | - | Gold | - | |||
0 In Stock | Active | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.670" (17.02mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | Copper Alloy | Gold | -40°C ~ 85°C |