DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 0.5 ~ 5V | - | - | - | 10A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 83-SMD Module | 0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm) | 83-HDA Module (12x11) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 0.5 ~ 5V | - | - | - | 10A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 83-SMD Module | 0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm) | 83-HDA Module (12x11) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 0.5 ~ 5V | - | - | - | 10A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 83-SMD Module | 0.47" L x 0.43" W x 0.21" H (12.0mm x 11.0mm x 5.3mm) | 83-HDA Module (12x11) | - |