PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,685 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
949 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.094" (2.39mm) | 0.249" (6.32mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
899 In Stock | 1 : ¥6.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
999 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.156" (3.96mm) | 0.311" (7.90mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.094" (2.39mm) | 0.249" (6.32mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.094" (2.39mm) | 0.249" (6.32mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.29104 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.156" (3.96mm) | 0.311" (7.90mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.29104 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.156" (3.96mm) | 0.311" (7.90mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.03858 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.28687 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.094" (2.39mm) | 0.249" (6.32mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.47605 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.66653 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.156" (3.96mm) | 0.311" (7.90mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.45090 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.217" (5.51mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.96982 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.094" (2.39mm) | 0.249" (6.32mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.31721 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.156" (3.96mm) | 0.311" (7.90mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.125" (3.18mm) | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.35607 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.125" (3.18mm) | 0.125" (3.18mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.062" (1.57mm) | Through Hole | Swage | Non-Insulated | 0.094" (2.39mm) | Brass Alloy | Gold | 50.0µin (1.27µm) |